| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC17DCTN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 34 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC17DCTN |
RBC17DCTN
| Heilind Number: | SULRBC17DCTN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC17DCTN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC17DCTN, a high-quality board-to-board PCB connector designed for reliable power transmission. Featuring PPS and Phosphor Bronze construction, this connector ensures optimal conductivity even in demanding environments. With a 3A amperage rating and 700VAC voltage capability, it is suitable for a wide range of applications. The female connector has two rows with 34 positions each, offering ample connectivity options. Its gold-plated hairpin contacts guarantee low contact resistance and long-term durability. With a straight orientation and no mounting required, installation is quick and easy. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for use in industrial and electronic devices. Trust in the RBC17DCTN for seamless power transmission in your PCB designs.

