RBC17DCTS

Heilind Number:SULRBC17DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC17DCTS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC17DCTS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULRBC17DCTS

Detailed Description

The PPS & Phosphor Bronze Board-To-Board Connector, with SKU RBC17DCTS, features a female gender design with two rows for efficient connectivity. Built for high-performance applications, this connector offers a 3A amperage rating and can handle up to 700VAC. Its side hole mount type and thru-hole termination method ensure secure attachment to PCBs. Crafted with durable phosphor bronze contacts plated with gold, it guarantees reliable signal transmission. The 2.54mm pitch and hairpin contact type allow for precise mating. With 34 positions and a straight orientation, it facilitates intricate board setups. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for various environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on PCBs. The matte tin termination plating ensures long-term durability. Perfect for hi-rel applications, this connector is a crucial component for robust electronic systems.