| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC17DCTT-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 34 |
| Tail Length: | .155 in, 3.94 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC17DCTT-S288 |
RBC17DCTT-S288
| Heilind Number: | SULRBC17DCTT-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC17DCTT-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC17DCTT-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1in) and featuring two rows of 34 female contacts, this connector ensures secure and reliable connectivity in your electronic systems. The contact material, phosphor bronze, and gold plating guarantee excellent conductivity while the threaded mount type and card extender termination method offer easy installation. Operating at a voltage of 700VAC and with an amperage of 3A, this connector is suitable for a wide range of power and signal transmission needs. Its rugged construction, with an operating temperature range of -65 to 125°C, ensures durability in harsh environments. Trust the RBC17DCTT-S288 for efficient and robust board-to-board connections in your projects.

