RBC17DCTT

Heilind Number:SULRBC17DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC17DCTT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC17DCTT
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:34
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC17DCTT

Detailed Description

Featuring a rugged design for high-reliability applications, the RBC17DCTT connector is a crucial component for board-to-board and card edge connections. With a pitch of 2.54mm (.1 in) and two rows of 34 female contacts, this connector ensures secure and efficient data transfer. Constructed with PPS and Phosphor Bronze materials, and gold-plated contacts, it offers excellent conductivity and durability. The connector, with a voltage rating of 700 VAC and operating temperature range of -65 to 125 °C, guarantees reliable performance even in harsh environments. Its straight orientation and threaded mount type make installation easy and secure. With a low profile height of only .61 in (15.49 mm) and a compact width of 9.4 mm (.37 in), it is ideal for space-constrained applications. Termination through holes and matte tin plating further enhance its reliability. Trust the RBC17DCTT connector for seamless and dependable connectivity in your electronic systems.