RBC17DCWD-S288

Heilind Number:SULRBC17DCWD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC17DCWD-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC17DCWD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULRBC17DCWD-S288

Detailed Description

Introducing the RBC17DCWD-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power transmission. Featuring two rows with a total of 34 positions, it offers ample connectivity options. The female gender and clearance hole mount type make it easy to install. The termination method of card extender, along with contacts made of phosphor bronze and gold plating, guarantees excellent conductivity. Operating in a wide temperature range from -65 to 125°C, it's suitable for diverse environments. The hairpin contact type and straddle orientation further enhance its versatility. Matte tin termination plating adds durability. With a compact size of .37 inches in width and .61 inches in height, this connector is ideal for space-constrained applications in industries such as aerospace, defense, and telecommunications. Rest assured, the RBC17DCWD-S288 meets high standards for performance and reliability.