RBC17DCWD

Heilind Number:SULRBC17DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC17DCWD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC17DCWD
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:34
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC17DCWD

Detailed Description

Introducing the RBC17DCWD, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. This female connector features two rows with a total of 34 positions, each meticulously crafted with durable phosphor bronze contacts and gold plating for enhanced conductivity. With a pitch of 2.54mm, it offers precise alignment on your PCB. The clearance hole mount type and thru-hole termination method ensure easy and secure installation. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, this connector is perfect for demanding industrial applications. Its hairpin contact type and straight orientation further enhance its versatility. The matte tin termination plating guarantees long-term durability. With a compact size of 9.4mm in width and 15.49mm in height, the RBC17DCWD is a space-efficient solution for your connectivity needs. Trust in its quality construction and performance, making it an essential component in your electronic assemblies.