| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC17DCWH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 34 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC17DCWH |
RBC17DCWH
| Heilind Number: | SULRBC17DCWH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC17DCWH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC17DCWH, a robust and reliable board-to-board PCB connector designed for high-performance applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures efficient power transmission. Featuring two rows of 34 female contacts made of durable phosphor bronze with gold plating, it guarantees excellent conductivity. The clearance hole mount type and through-hole termination method offer easy and secure installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-saving integration. Trust the RBC17DCWH for seamless and durable connections in your PCB assemblies.

