Introducing the RBC17DCWI, a high-performance board-to-board PCB connector designed for demanding applications in industries such as aerospace and telecommunications. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The female gender, two rows, and threaded mount type offer secure and stable attachment, while the through-hole termination method simplifies installation. Featuring 34 gold-plated hairpin contacts with a pitch of 2.54mm, the RBC17DCWI guarantees excellent signal integrity. With a maximum amperage of 3A and voltage rating of 700VAC, this connector is suitable for power and data transmission. Operating within a wide temperature range of -65 to 125°C, it is built to withstand extreme conditions. The matte tin termination plating provides corrosion resistance, further enhancing the connector's durability. Measuring at 15.49mm in height and 9.4mm in width, the compact design of the RBC17DCWI saves valuable space on PCBs. Whether for commercial or industrial use, this connector delivers exceptional performance and reliability, making it an essential component for mission-critical systems.