RBC17DCWN

Heilind Number:SULRBC17DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC17DCWN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC17DCWN
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:34
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC17DCWN

Detailed Description

Introducing the RBC17DCWN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. This connector features a durable construction with PPS and Phosphor Bronze materials, ensuring long-lasting performance even in demanding environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The gold-plated contact pins guarantee optimal conductivity, while the hairpin contact type and straight orientation facilitate easy and secure connections. With 34 positions and 2 rows, this connector offers ample connectivity options. Its through-hole termination method and matte tin plating make installation a breeze. Operating efficiently in temperatures ranging from -65 to 125°C, it is perfect for use in various industries. Trust the RBC17DCWN for seamless board-to-board connections in your electronic designs.