RBC17DCWT-S288

Heilind Number:SULRBC17DCWT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC17DCWT-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC17DCWT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULRBC17DCWT-S288

Detailed Description

Introducing the RBC17DCWT-S288, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a rugged construction with PPS and Phosphor Bronze materials, this connector ensures durability and long-lasting performance. With a current rating of 3A and a voltage withstand of 700VAC, it meets the requirements of various industrial applications. The female gender, threaded mount type, and card extender termination method offer secure and easy installation. Its 2-row design with 34 hairpin contacts plated with gold guarantees excellent connectivity. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for harsh operating conditions. With a compact size of 9.4mm in width and 15.49mm in height, it saves valuable board space. The matte tin termination plating enhances solderability. Ideal for aerospace, military, and other hi-rel applications, the RBC17DCWTS288 is the perfect choice for your connectivity needs.