RBC17DETH

Heilind Number:SULRBC17DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC17DETH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC17DETH
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:34
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC17DETH

Detailed Description

Introducing the RBC17DETH, a high-performance PCB connector designed for demanding applications. Featuring PPS and phosphor bronze construction, this connector offers unparalleled durability and reliability. With a current rating of 3 A and a voltage rating of 700 VAC, it ensures safe and efficient power transmission. The female connector with two rows of 34 positions is perfect for high-density PCB layouts. Its clearance hole mount and thru-hole termination method make installation a breeze. Gold-plated phosphor bronze contacts guarantee optimal signal transmission, while the cantilever design ensures secure connections. Operating in temperatures ranging from -65 to 125 °C, this connector is suitable for harsh environments. With a compact size of 10.95 mm in height and 8.38 mm in width, it saves valuable board space. The matte tin termination plating provides corrosion resistance, extending the connector's lifespan. Ideal for board-to-board and card edge connections, the RBC17DETH is a must-have for any electronic design project. Experience unmatched performance and reliability with this premium-grade connector.