RBC17DETI

Heilind Number:SULRBC17DETI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC17DETI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC17DETI
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:34
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC17DETI

Detailed Description

Introducing the RBC17DETI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 34 positions each, this connector ensures secure and reliable connections. Featuring a threaded mount type and thru-hole termination method, it offers easy and stable installation on PCBs. The contact material is made of durable phosphor bronze with gold plating, providing excellent conductivity and corrosion resistance. Operating at a voltage of 700VAC and with an amperage of 3A, it meets stringent electrical requirements. The straight orientation and cantilever contact type further enhance its versatility. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with a height of 10.95mm and width of 8.38mm, allows for efficient PCB layout. The termination plating of matte tin ensures compatibility with lead-free soldering processes. Perfect for applications in aerospace, defense, and industrial electronics, the RBC17DETI is a reliable and high-quality solution for your connectivity needs.