RBC17DEYH

Heilind Number:SULRBC17DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC17DEYH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC17DEYH
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:34
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC17DEYH

Detailed Description

Introducing the RBC17DEYH, a high-performance board-to-board PCB connector designed for demanding applications. With a 34-position, 2-row female configuration and a pitch of 2.54mm, this connector offers reliable connectivity in a compact form factor. Featuring cantilever contact type with gold plating on phosphor bronze contacts, it ensures optimal signal transmission with low contact resistance. Meeting stringent quality standards, it has a voltage rating of 700 VAC and operates flawlessly in a wide temperature range from -65 to 125°C. The connector is mounted via clearance holes and terminated through holes, with a tail length of 11.18mm for easy installation. With a connector height of 10.95mm and width of 8.38mm, it is suitable for space-constrained designs. The matte tin termination plating enhances durability and solderability. Perfect for high-reliability applications, the RBC17DEYH is an essential component for your electronic projects.