RBC17DRAH

Heilind Number:SULRBC17DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC17DRAH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC17DRAH
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC17DRAH

Detailed Description

Introducing the RBC17DRAH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a 2.54mm pitch and 34 robust gold-plated contacts, this connector ensures reliable signal transmission even in harsh environments. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, it is ideal for use in aerospace, defense, and industrial systems. The female orientation and right-angle design allow for easy and secure connections, while the clearance hole mount type and thru-hole termination method ensure simple installation on PCBs. Constructed with durable phosphor bronze contacts and matte tin plating, this connector offers excellent conductivity and corrosion resistance. Measuring 10.95mm in height and 8.38mm in width, it provides a compact yet sturdy solution for your connectivity needs. Trust in the RBC17DRAH for high-reliability performance in your critical electronic systems.