RBC17DRAI

Heilind Number:SULRBC17DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC17DRAI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC17DRAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULRBC17DRAI

Detailed Description

Introducing the RBC17DRAI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector is ideal for a wide range of applications. Featuring a female gender, it offers easy and secure connectivity in any setup. With two rows of 34 positions each, it allows for efficient data transfer. The threaded mount type and through-hole termination method ensure a stable and durable connection. Constructed with phosphor bronze contacts plated in gold, it guarantees excellent conductivity and corrosion resistance. The full bellow contact type and right-angle orientation further enhance its versatility. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for use in harsh conditions. The connector's compact design, with a height of 10.95mm and width of 8.38mm, makes it space-efficient on the PCB. With matte tin termination plating, it meets industry standards for reliability. The RBC17DRAI is the perfect choice for high-reliability applications in aerospace, defense, and industrial settings.