RBC17DRAN

Heilind Number:SULRBC17DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC17DRAN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC17DRAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULRBC17DRAN

Detailed Description

Introducing the RBC17DRAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with a full bellow contact type, this connector ensures reliable connectivity in harsh environments. With a pitch of 2.54mm and 34 positions, it offers ample connectivity options. The female gender and right-angle orientation make it versatile for various PCB layouts. The termination method is through-hole, providing secure attachment to the board. Made with PPS and phosphor bronze materials, and gold-plated contacts, it guarantees excellent conductivity and durability. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for use in diverse industries. With a compact size of 10.95mm in height and 8.38mm in width, it saves space on the PCB while ensuring efficient signal transmission. Trust the RBC17DRAN for your critical connectivity needs.