RBC17DREH-S13

Heilind Number:SULRBC17DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC17DREH-S13
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC17DREH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULRBC17DREH-S13

Detailed Description

Introducing the RBC17DREH-S13, a high-performance female connector designed for demanding applications. With a current rating of 3A and voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring two rows with 34 positions, it offers ample connectivity options. The contact material is made of durable phosphor bronze with gold plating for optimal conductivity. Its clearance hole mount type and card extender termination method make installation a breeze. Operating temperature range from -65 to 125°C guarantees functionality in harsh environments. The full bellow contact type and straddle orientation provide secure connections. With a compact design measuring 10.95mm in height and 8.38mm in width, it is suitable for space-constrained PCB layouts. Trust in the RBC17DREH-S13 for efficient and durable board-to-board connectivity.