RBC17DREH

Heilind Number:SULRBC17DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC17DREH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC17DREH
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC17DREH

Detailed Description

Introducing the RBC17DREH, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable performance even in harsh environments. The female gender, two rows, and straight orientation make it versatile for various assembly configurations. Boasting a contact rating of 3A at 700VAC, it guarantees efficient power transmission. The gold-plated phosphor bronze contacts provide optimal conductivity, while the matte tin termination offers durability. With a pitch of 2.54mm, it facilitates precise mating. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for aerospace, military, and industrial systems. With 34 positions and a tail length of 5.72mm, it accommodates multiple connections with ease. Trust the RBC17DREH for seamless board-to-board interconnectivity in your critical electronic designs.