RBC17DREI-S13

Heilind Number:SULRBC17DREI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC17DREI-S13
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC17DREI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULRBC17DREI-S13

Detailed Description

Introducing the RBC17DREI-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage capability of 700VAC, it is suitable for power-intensive systems. The female gender connector with 2 rows and 34 positions offers versatile connectivity options. Utilizing a threaded mount type and card extender termination method, installation is secure and straightforward. The gold-plated phosphor bronze contacts guarantee excellent signal transmission, while the full bellow contact type ensures a stable connection. Operating flawlessly in a wide temperature range of -65 to 125°C, this connector is perfect for industrial and aerospace applications. With a compact size and a height of 10.95mm, it saves space on the PCB. The matte tin termination plating provides corrosion resistance, extending the connector's lifespan. Trust the RBC17DREI-S13 for your critical PCB interconnection needs.