RBC17DREI

Heilind Number:SULRBC17DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC17DREI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC17DREI
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC17DREI

Detailed Description

Introducing the RBC17DREI, a high-performance PCB connector designed for demanding applications. With a contact material of Phosphor Bronze and contact plating of Gold, this connector ensures reliable and efficient conductivity. Featuring a pitch of 2.54 mm and a voltage rating of 700 VAC, it is suitable for high-power circuits. The Full Bellow contact type and threaded mount offer secure connections, while the eyelet termination method allows for easy installation. With a straight orientation and 34 positions across two rows, it provides ample connectivity options. Operating in a wide temperature range of -65 to 125 °C, this connector is built to withstand harsh environments. Its compact design, with a connector height of 10.95 mm and width of 8.38 mm, makes it ideal for space-constrained applications. The termination plating of Matte Tin ensures durability and longevity. Perfect for board-to-board and card edge connections, the RBC17DREI is a reliable solution for your connectivity needs.