RBC17DREN

Heilind Number:SULRBC17DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC17DREN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC17DREN
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC17DREN

Detailed Description

The RBC17DREN is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction and gold-plated phosphor bronze contacts, this connector ensures reliable power and signal transmission in harsh environments. Featuring a double-row, 34-position female design with a pitch of 2.54mm, it offers versatile connectivity options. The contact type is a full bellow, guaranteeing secure mating. Operating at a voltage of 700 VAC and an amperage of 3A, it is suitable for a wide range of power and data transfer tasks. The connector's straight orientation and no mounting requirement make installation easy. With an operating temperature range of -65 to 125°C and matte tin termination plating, it meets strict industry standards for durability and performance. Perfect for aerospace, military, and industrial applications, the RBC17DREN is a dependable choice for your connectivity needs.