RBC17DRES

Heilind Number:SULRBC17DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC17DRES
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC17DRES
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC17DRES

Detailed Description

Introducing the RBC17DRES, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. The female connector, with two rows and a side hole mount type, offers versatile installation options. Contact points made of gold-plated Phosphor Bronze guarantee optimal signal transmission, while the full bellow design enhances durability. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets the highest standards for electrical performance. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Boasting 34 positions and a tail length of 5.72mm, it provides ample connectivity options. The matte tin termination plating ensures long-term reliability. With a compact size of 10.95mm x 8.38mm, this connector is perfect for space-constrained PCB layouts. Trust the RBC17DRES for seamless and robust board-to-board connections in your next project.