RBC17DRMD

Heilind Number:SULRBC17DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC17DRMD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC17DRMD
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:34
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC17DRMD

Detailed Description

Introducing the RBC17DRMD, a high-performance connector designed for seamless connectivity in demanding environments. With a female gender and two rows, this connector features a unique loop bellow contact type made of durable Phosphor Bronze with Gold plating, ensuring reliable signal transmission. Its clearance hole mount type and wire wrap termination method allow for easy installation. Operating at a maximum amperage of 3A and voltage of 700VAC, it offers exceptional power delivery. With 34 positions and a pitch of 2.54mm, it provides ample connectivity options. The connector's straight orientation and compact dimensions, including a tail length of 14.22mm, make it ideal for space-constrained applications. Rated for a wide operating temperature range of -65 to 125°C, it guarantees performance in harsh conditions. The connector is also RoHS compliant, reflecting our commitment to environmental responsibility. Perfect for board-to-board and card edge connections, the RBC17DRMD is a versatile solution for your connectivity needs.