| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC17DRMH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 34 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC17DRMH |
RBC17DRMH
| Heilind Number: | SULRBC17DRMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC17DRMH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC17DRMH, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of Phosphor Bronze and gold plating, this connector ensures reliable conductivity even in harsh environments. Featuring a pitch of 2.54mm and a voltage rating of 700 VAC, it is suitable for power and signal transmission. The female connector with two rows and 34 positions offers versatility in PCB layouts. Its wire wrap termination method and clearance hole mount type make installation easy. Operating in a wide temperature range from -65 to 125 °C, the RBC17DRMH is built to withstand extreme conditions. Whether in aerospace, defense, or industrial settings, this connector guarantees optimal performance.

