RBC17DRMI-S288

Heilind Number:SULRBC17DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC17DRMI-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC17DRMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULRBC17DRMI-S288

Detailed Description

The RBC17DRMI-S288 is a high-performance board-to-board PCB connector designed for precision applications. Featuring a gender of female and two rows for optimal connectivity, this connector boasts an amperage of 3A and a voltage rating of 700VAC, making it suitable for diverse electronic systems. With a contact material of phosphor bronze and contact plating of gold, it ensures reliable signal transmission. The termination method of card extender and orientation of straddle offer flexibility in installation. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves space on PCBs. The matte tin termination plating guarantees durability. Trust in the RBC17DRMI-S288 for secure and efficient board-to-board connections in your projects.