RBC17DRMI

Heilind Number:SULRBC17DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC17DRMI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC17DRMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULRBC17DRMI

Detailed Description

Introducing the RBC17DRMI, a high-performance PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows featuring a total of 34 positions, this connector offers secure and reliable connectivity. The female gender design with threaded mount type ensures easy and stable installation. Constructed with PPS and Phosphor Bronze materials, it guarantees durability and longevity even in harsh environments. Gold contact plating and loop bellow contact type provide excellent conductivity and signal integrity. Operating at a wide temperature range of -65 to 125 °C, it is suitable for use in various industries. With a voltage rating of 700 VAC and amperage of 3A, this connector meets high-performance standards. Its matte tin termination plating and tail length of 14.22mm (.56 in) further enhance its functionality. Ideal for board-to-board or card edge connections, the RBC17DRMI is a top choice for reliable and efficient PCB connectivity.