RBC17DRMN

Heilind Number:SULRBC17DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC17DRMN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC17DRMN
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:34
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC17DRMN

Detailed Description

Introducing the RBC17DRMN, a high-performance 2-row female connector designed for efficient power and signal transmission in electronic assemblies. With a compact pitch of 2.54mm (.1in) and a durable Phosphor Bronze contact material plated in gold, this connector ensures reliable conductivity even in demanding environments. Featuring a straight orientation and wire wrap termination method, it offers easy installation and secure connections. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets stringent performance standards. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in aerospace, military, and industrial applications. Its 34 positions and 14.22mm (.56in) tail length provide ample connectivity options. The matte tin termination plating enhances durability. Trust the RBC17DRMN for seamless board-to-board or card edge connections in your projects.