RBC17DRMS

Heilind Number:SULRBC17DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC17DRMS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC17DRMS
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:34
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC17DRMS

Detailed Description

Introducing the RBC17DRMS, a high-performance connector designed for precision connectivity in electronic devices. With a pitch of 2.54mm (.1 in) and featuring two rows of contacts, this female connector offers reliable power transmission with an amperage rating of 3A and a voltage capacity of 700 VAC. The contact material, made of durable phosphor bronze with gold plating, ensures optimal conductivity and longevity. Its wire wrap termination method and side hole mount type facilitate easy installation on PCBs. Operating smoothly in a temperature range of -65 to 125°C, this connector is ideal for use in various industrial applications. With 34 positions and a tail length of 14.22mm (.56 in), it provides ample connectivity options while maintaining a compact design. The RBC17DRMS is a top choice for demanding environments requiring secure and efficient board-to-board or card edge connections.