RBC17DRMT-S288

Heilind Number:SULRBC17DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC17DRMT-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC17DRMT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULRBC17DRMT-S288

Detailed Description

RBC17DRMT-S288 combines PPS and Phosphor Bronze in a high-performance female connector. With two rows and a threaded mount type, it ensures secure attachment in electronic assemblies. The termination method using Card Extender guarantees reliable connectivity. Featuring contact material of Phosphor Bronze with Gold plating, it offers excellent conductivity. With a pitch of 2.54mm, it's ideal for precise connections. Rated for a voltage of 700 VAC and an operating temperature range of -65 to 125°C, it suits demanding applications. The Loop Bellow contact type and Straddle orientation ensure efficient signal transmission. With 34 positions and a tail length of 13.84mm, it accommodates multiple connections. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves space on PCBs. The termination plating in Matte Tin enhances durability. A versatile choice for board-to-board and card edge connections in various electronic devices, this connector, acronymed as RBC17DRMTS288, offers reliability and performance.