RBC17DRMT

Heilind Number:SULRBC17DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC17DRMT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC17DRMT
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:34
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC17DRMT

Detailed Description

Introducing the RBC17DRMT, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PPS and Phosphor Bronze materials, ensuring reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The two-row, 34-position design allows for versatile connectivity options, while the threaded mount and wire wrap termination method ensure secure and stable installation. Gold-plated contacts guarantee excellent conductivity, while the loop bellow contact type offers enhanced durability. Operating temperature range of -65 to 125 °C makes it suitable for both industrial and military applications. With a connector height of 15.49mm and a width of 9.4mm, it offers a compact yet robust solution for your connectivity needs. Trust the RBC17DRMT for high-reliability performance in your projects.