RBC17DRSD

Heilind Number:SULRBC17DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC17DRSD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC17DRSD
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC17DRSD

Detailed Description

This PPS & Phosphor Bronze Board To Board PCB Connector, with SKU RBC17DRSD, is designed for high-performance applications. Featuring a dual-row configuration with 34 positions and a pitch of 2.54mm, it offers reliable connectivity in tight spaces. The female connector has a straight orientation and clearance hole mount type, making installation easy. With contact material made of phosphor bronze and gold plating, it ensures excellent conductivity and durability. Operating at a voltage of 700 VAC and amperage of 3A, it is suitable for a wide range of electronic systems. The connector's loop bellow contact type and matte tin termination plating further enhance its performance. With a temperature range of -65 to 125°C, it can withstand harsh environmental conditions. Measuring .61 inches in height and 9.4mm in width, it provides a compact yet robust solution for your connectivity needs.