RBC17DRSH

Heilind Number:SULRBC17DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC17DRSH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC17DRSH
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC17DRSH

Detailed Description

The RBC17DRSH connector offers reliable performance in high-voltage applications, featuring a durable construction with PPS and Phosphor Bronze materials. Designed for optimal connectivity, this female connector boasts two rows and 34 positions, making it ideal for complex circuit setups. With a pitch of 2.54mm (.1 in) and a straight orientation, it ensures secure and efficient PCB connections. The gold-plated Phosphor Bronze contacts guarantee superior conductivity, while the Matte Tin termination plating enhances durability. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industries. Its clearance hole mount type and thru-hole termination method offer easy installation on circuit boards. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent performance standards. The loop bellow contact type further enhances its reliability. Compact yet robust, with dimensions of .61 in in height and 9.4 mm in width, the RBC17DRSH is a versatile solution for board-to-board and card edge connections.