RBC17DRSI

Heilind Number:SULRBC17DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC17DRSI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC17DRSI
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC17DRSI

Detailed Description

Introducing the RBC17DRSI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The female connector, with two rows and a threaded mount type, offers secure attachment. Termination through holes and gold-plated contact pins guarantee excellent conductivity. Operating at an amperage of 3A and a voltage of 700VAC, it meets stringent power requirements. The 2.54mm pitch and 34 positions provide ample connectivity options. With a straight orientation and loop bellow contact type, signal integrity is maintained. Designed for durability, it has a wide operating temperature range of -65 to 125°C. The matte tin termination plating enhances longevity. Measuring .61 inches in height and 9.4mm in width, it is compact yet robust. Whether in aerospace, defense, or industrial applications, the RBC17DRSI is the ideal choice for high-reliability connectivity needs.