RBC17DRSN

Heilind Number:SULRBC17DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC17DRSN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC17DRSN
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC17DRSN

Detailed Description

The RBC17DRSN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Phosphor Bronze construction, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, it meets the needs of power-intensive systems. The female gender, two rows, and loop bellow contact type make it versatile for various connection setups. Gold-plated contacts and matte tin termination guarantee excellent signal transmission and durability. Operating temperature range of -65 to 125°C ensures reliable performance in extreme conditions. With 34 positions and a pitch of 2.54mm, it offers ample connectivity options. The straight orientation and no mounting requirement simplify installation. Compact in size, with dimensions of 15.49mm connector height and 9.4mm connector width, it is suitable for space-constrained designs. Overall, the RBC17DRSN is a top choice for high-reliability board-to-board connections in critical systems.