RBC17DRSS

Heilind Number:SULRBC17DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC17DRSS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC17DRSS
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC17DRSS

Detailed Description

Introducing the RBC17DRSS, a high-performance board-to-board PCB connector designed for demanding applications. This connector, with SKU number RBC17DRSS, features a rugged construction with PPS and Phosphor Bronze materials, ensuring durability and reliable performance. The female gendered connector offers a secure connection, with two rows of 34 positions each, accommodating a wide range of signal requirements. With a mount type of Side Hole and termination method of Thru Hole, installation is made easy. The contact material of Phosphor Bronze and contact plating of Gold guarantee excellent conductivity and corrosion resistance. Operating at a maximum amperage of 3A and voltage of 700VAC, this connector is suitable for power and signal transmission. Its compact design, with a pitch of 2.54mm (.1in) and low profile connector height of .61in (15.49mm), saves space on the PCB while maintaining efficient connectivity. The connector's straight orientation and loop bellow contact type further enhance signal integrity. With a tail length of .19in (4.83mm) and termination plating of Matte Tin, it offers secure soldering connections. Rated for an operating temperature range of -65 to 125°C, the RBC17DRSS is ideal for use in harsh environments. This connector belongs to the high-quality category of Board To Board PCB Connectors and Card Edge Connectors, meeting stringent industry standards. Upgrade your connectivity solutions with the RBC17DRSS, the perfect choice for high-reliability applications.