RBC17DRST

Heilind Number:SULRBC17DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC17DRST
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC17DRST
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC17DRST

Detailed Description

Introducing the RBC17DRST, a high-performance board-to-board PCB connector designed for demanding applications. Featuring durable PPS and Phosphor Bronze construction, this connector ensures reliable connectivity in environments with amperage up to 3A and voltage of 700VAC. With a female gender and two rows of 34 gold-plated contacts, it offers secure and efficient data transmission. The threaded mount and thru-hole termination method guarantee easy and stable installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industries. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-saving integration onto PCBs. With matte tin termination plating and loop bellow contact type, the RBC17DRST ensures long-term performance and durability. Upgrade your connectivity solutions with this top-of-the-line connector.