| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC17DRTH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 34 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC17DRTH |
RBC17DRTH
| Heilind Number: | SULRBC17DRTH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC17DRTH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC17DRTH, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and voltage capability of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 34 female contacts with gold plating on phosphor bronze, it guarantees excellent conductivity and durability. The clearance hole mount type and thru-hole termination method offer easy and secure installation on PCBs. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The straight orientation and compact design with a connector height of 10.95mm and width of 8.38mm make it ideal for space-constrained layouts. Trust in the RBC17DRTH for efficient and robust board-to-board connections in your applications.

