RBC17DRTI

Heilind Number:SULRBC17DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC17DRTI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC17DRTI
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC17DRTI

Detailed Description

Introducing the RBC17DRTI, a high-performance board-to-board connector designed for demanding applications. Featuring two rows of 34 female contacts with a pitch of 2.54mm, this connector ensures secure and reliable connections. The contact material is made of Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and durability. With a voltage rating of 700VAC and an amperage of 3A, it is suitable for a wide range of power and signal transmission needs. The connector's straight orientation and threaded mount type make it easy to install on PCBs. Operating in temperatures ranging from -65 to 125°C, it is ideal for harsh environments. The Matte Tin termination plating adds another layer of protection against corrosion. With a connector height of 10.95mm and a width of 8.38mm, it offers a compact yet sturdy solution for your connectivity requirements. Trust in the RBC17DRTI for seamless and efficient board-to-board connections.