| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC17DRTN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 34 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC17DRTN |
RBC17DRTN
| Heilind Number: | SULRBC17DRTN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC17DRTN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC17DRTN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Its two rows of female contacts, each plated with gold for optimal conductivity, offer a total of 34 positions with a 2.54mm pitch. The straight orientation and through-hole termination method make installation easy and secure. Operating at temperatures ranging from -65 to 125°C, and with a maximum voltage of 700VAC, this connector meets the needs of various industries. Trust in the RBC17DRTN for efficient and durable connectivity solutions.

