RBC17DRTS-S13

Heilind Number:SULRBC17DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC17DRTS-S13
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC17DRTS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULRBC17DRTS-S13

Detailed Description

Introducing the RBC17DRTS-S13, a high-performance board-to-board PCB connector designed for precision electronic connections. Featuring a rugged construction with PPS and Phosphor Bronze materials, this connector ensures durability and reliable signal transmission. With a dual-row configuration and 34 positions, it offers ample connectivity options for your PCB layout. The female gender, side-hole mount type, and card extender termination method make it versatile for various applications. Gold-plated contacts and a full bellow design guarantee optimal conductivity and signal integrity. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, it meets stringent performance requirements. The matte tin termination plating enhances solderability, while the compact dimensions of 10.95mm height and 8.38mm width save valuable PCB space. Perfect for demanding environments, this connector is a reliable choice for industrial and aerospace applications. Elevate your electronic designs with the RBC17DRTS-S13 connector.