RBC17DRXI

Heilind Number:SULRBC17DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC17DRXI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC17DRXI
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC17DRXI

Detailed Description

Introducing the RBC17DRXI, a high-performance board-to-board PCB connector perfect for demanding applications. Designed with precision and durability in mind, this connector features a threaded mount type for secure installation and reliable connectivity. With a voltage rating of 700 VAC and an amperage of 3A, it ensures efficient power transmission. The female gender, full bellow contact type, and gold-plated phosphor bronze contacts guarantee excellent signal integrity. Boasting 34 positions across 2 rows, it offers ample connectivity options. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its matte tin termination plating enhances durability. Measuring 10.95mm in height and 8.38mm in width, it's compact yet robust. Trust the RBC17DRXI for seamless board-to-board connections in critical systems.