RBC17DRXN

Heilind Number:SULRBC17DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC17DRXN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC17DRXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULRBC17DRXN

Detailed Description

The RBC17DRXN Connector features a durable construction of PPS and Phosphor Bronze, ensuring reliable performance in demanding environments. With an amperage rating of 3A and voltage capacity of 700VAC, this female connector is suitable for high-power applications. Its two rows of 34 positions offer ample connectivity options, while the Thru Hole termination method and gold-plated contacts ensure secure and low-resistance connections. The Full Bellow contact type and straight orientation further enhance its functionality. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is ideal for use in various industries, including aerospace, defense, and telecommunications. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it versatile for PCB and card edge connections. Meeting stringent quality standards, this connector is a dependable choice for mission-critical applications.