RBC17DRYH

Heilind Number:SULRBC17DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC17DRYH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC17DRYH
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:34
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC17DRYH

Detailed Description

Introducing the RBC17DRYH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in industrial environments. With a current rating of 3A and a voltage of 700 VAC, it offers robust power transmission. The two rows of 34 positions each, along with a pitch of 2.54mm, allow for efficient signal transfer. Gold-plated contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in extreme conditions. Its straight orientation and clearance hole mount type facilitate easy installation on PCBs. Perfect for applications where reliability is paramount, the RBC17DRYH is a top choice for engineers seeking high-quality connectors.