| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC17DRYI-S13 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | 10.8 mm, .425 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 34 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 34 |
| SKU: | SULRBC17DRYI-S13 |
RBC17DRYI-S13
| Heilind Number: | SULRBC17DRYI-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC17DRYI-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC17DRYI-S13, a high-performance PCB connector designed for critical applications. This female connector features two rows of gold-plated phosphor bronze contacts, ensuring reliable signal transmission even in demanding environments. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for a wide range of power and data connections. The full bellow contact type and threaded mount provide secure and stable connectivity, while the card extender termination method simplifies installation. Operating within a wide temperature range of -65 to 125°C, this connector guarantees performance and durability in extreme conditions. With 34 positions and a tail length of 10.8mm, it offers ample connectivity options for your PCB layout. Trust in the RBC17DRYIS13 for your high-reliability applications.

