RBC17DRYN

Heilind Number:SULRBC17DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC17DRYN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC17DRYN
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:34
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC17DRYN

Detailed Description

This PPS & Phosphor Bronze Board To Board PCB Connector, SKU RBC17DRYN, is a high-performance component designed for reliable electrical connections in demanding environments. Featuring a female gender and two rows of contacts, it offers a secure fit with a pitch of 2.54mm. The contact material is Phosphor Bronze with Gold plating, ensuring excellent conductivity and durability. With a voltage rating of 700 VAC and an amperage of 3A, it's suitable for various power applications. The Full Bellow contact type and straight orientation make assembly easy and efficient. Operating temperature range of -65 to 125°C guarantees stable performance in extreme conditions. With 34 positions and a termination method of Thru Hole, this connector provides versatile connectivity options. Its compact design, with a height of 10.95mm and width of 8.38mm, saves space on the PCB. The Matte Tin termination plating enhances solderability. Ideal for use in aerospace, defense, and other industries requiring high reliability, the RBC17DRYN meets stringent quality standards.