RBC17DRYS-S13

Heilind Number:SULRBC17DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC17DRYS-S13
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC17DRYS-S13
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:34
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC17DRYS-S13

Detailed Description

Introducing the RBC17DRYS-S13, a high-performance PCB connector designed for reliable power transmission. Featuring PPS and Phosphor Bronze construction, this connector ensures optimal conductivity with a low 3A amperage rating. Its female gender, 2-row configuration, and side hole mount type make it versatile for various PCB setups. The contact material is gold-plated Phosphor Bronze, offering superior corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets stringent industry standards for power applications. The connector's full bellow contact type and straddle orientation guarantee secure connections. With 34 positions and a tail length of 10.8mm, it accommodates multiple signal lines with ease. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. The connector's compact design, with dimensions of 10.95mm in height and 8.38mm in width, saves valuable PCB space. Termination plating of Matte Tin ensures durability. Whether used in aerospace, defense, or industrial applications, the RBC17DRYS-S13 delivers unmatched performance and reliability. Upgrade your PCB connectivity with this essential component.