RBC17DRYS

Heilind Number:SULRBC17DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC17DRYS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC17DRYS
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:34
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC17DRYS

Detailed Description

PPS & Phosphor Bronze Board-to-Board PCB Connector, SKU RBC17DRYS, is a high-performance connector designed for demanding applications. With a current rating of 3A and a voltage rating of 700VAC, this female connector features two rows of 34 contacts, ensuring reliable connectivity. Its side hole mount type and thru-hole termination method make it easy to install on PCBs. Crafted from durable phosphor bronze with gold plating, it guarantees excellent conductivity and corrosion resistance. The full bellow contact type and straight orientation provide a secure connection. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. With a tail length of 11.18mm and compact dimensions of 10.95mm height and 8.38mm width, it offers versatility in design. The matte tin termination plating ensures solderability. This connector, part of the hi-rel category, meets stringent quality standards, making it ideal for aerospace, defense, and other high-reliability applications.