RBC17DSXH

Heilind Number:SULRBC17DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC17DSXH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC17DSXH
Amperage:3 A
Gender:Female
Number of Contacts:17
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:17
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC17DSXH

Detailed Description

This PPS and Phosphor Bronze Board to Board PCB Connector, SKU RBC17DSXH, offers high-performance connectivity with a current rating of 3A and a voltage rating of 700VAC. Featuring a single row design with 17 positions, it ensures efficient signal transmission. The connector, designed for female gender, is mounted through a clearance hole with a straight orientation. Its contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity. The termination method is through-hole, with a pitch of 2.54mm (.1 inch) and tail length of 4.06mm (.16 inch). Operating in a wide temperature range from -65 to 125°C, this connector is reliable in various environments. With a compact size of 10.95mm (.431 inch) in height and 8.38mm (.33 inch) in width, it is suitable for space-constrained applications. The termination plating is matte tin, ensuring durability. Ideal for use in high-reliability systems, this connector is a vital component for efficient PCB connections.