RBC17DSXI

Heilind Number:SULRBC17DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC17DSXI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC17DSXI
Amperage:3 A
Gender:Female
Number of Contacts:17
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:17
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC17DSXI

Detailed Description

The RBC17DSXI is a robust and reliable board-to-board PCB connector designed for high-performance applications. Featuring PPS and Phosphor Bronze construction, it ensures optimal conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for demanding electronic systems. This female connector has a single row with 17 positions, each gold-plated for superior signal transmission. The threaded mount and through-hole termination method guarantee secure and stable installation. Operating flawlessly in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The full bellow contact type and straight orientation offer easy and efficient connectivity. Measuring at 10.95mm in height and 8.38mm in width, with a pitch of 2.54mm, it provides a compact yet reliable solution for PCB connections. Its matte tin termination plating ensures corrosion resistance. Perfect for aerospace, defense, and industrial applications, the RBC17DSXI is a top choice for high-reliability systems.