RBC17DSXN

Heilind Number:SULRBC17DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC17DSXN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC17DSXN
Amperage:3 A
Gender:Female
Number of Contacts:17
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:17
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC17DSXN

Detailed Description

Introducing the RBC17DSXN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and a straight orientation, this connector features 17 positions with a current rating of 3A and a voltage capability of 700VAC, making it ideal for power and signal transmission. The contact material is phosphor bronze with gold plating for excellent conductivity and durability. With a contact type of Full Bellow and termination method via thru hole, it ensures secure and reliable connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 10.95mm (.431 in) and width of 8.38mm (.33 in), offers space-saving solutions. Matte tin termination plating adds to its robustness. The RBC17DSXN is perfect for applications in aerospace, defense, and industrial sectors, where reliability is paramount. Trust in its performance for your connectivity needs.